XL-980 | ||
---|---|---|
DigiKey Part Number | XL-980-ND | |
Manufacturer | ||
Manufacturer Product Number | XL-980 | |
Description | BUZZER MAGNETIC 12V 50MM FLANGE | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 1.1kHz Panel Mount, Flange Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | - | |
Frequency | 1.1kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) |