
SMT-1820-T-12V-R | |
|---|---|
DigiKey Part Number | 668-SMT-1820-T-12V-RTR-ND - Tape & Reel (TR) 668-SMT-1820-T-12V-RCT-ND - Cut Tape (CT) 668-SMT-1820-T-12V-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1820-T-12V-R |
Description | BUZZER PIEZO 12V 18X18MM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 15mA 2kHz 90dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1820-T-12V-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 90dB @ 12V, 10cm |
Series | Current - Supply 15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination Solder Pads |
Voltage - Rated 12 V | Size / Dimension 0.709" L x 0.709" W (18.00mm x 18.00mm) |
Voltage Range 1 ~ 25V | Height - Seated (Max) 0.335" (8.50mm) |
Frequency 2kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.20000 | ¥22.20 |
| 10 | ¥17.44000 | ¥174.40 |
| 25 | ¥15.87520 | ¥396.88 |
| 50 | ¥14.80080 | ¥740.04 |
| 100 | ¥13.81070 | ¥1,381.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥13.61692 | ¥3,404.23 |
| 500 | ¥12.66434 | ¥6,332.17 |
| 750 | ¥12.14543 | ¥9,109.07 |
| 1,250 | ¥11.52869 | ¥14,410.86 |
| 1,750 | ¥11.14374 | ¥19,501.54 |
| 2,500 | ¥10.75312 | ¥26,882.80 |







