Buzzers Transducer, Externally Driven Piezo 12 V 38mA 2kHz 88dB @ 12V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT-1985-88-SMT-TR

DigiKey Part Number
2223-CPT-1985-88-SMT-TR-ND - Tape & Reel (TR)
2223-CPT-1985-88-SMT-TRCT-ND - Cut Tape (CT)
2223-CPT-1985-88-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPT-1985-88-SMT-TR
Description
BUZZER PIEZO 12V 0.75X 0.75 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 38mA 2kHz 88dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CPT-1985-88-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
88dB @ 12V, 10cm
Series
Current - Supply
38mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
DC
Termination
Solder Pads
Voltage - Rated
12 V
Size / Dimension
0.748" L x 0.748" W (19.00mm x 19.00mm)
Voltage Range
18V
Height - Seated (Max)
0.354" (9.00mm)
Frequency
2kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 446
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.65000¥22.65
10¥17.78000¥177.80
25¥16.18680¥404.67
50¥15.09100¥754.55
100¥14.08190¥1,408.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥14.21445¥2,842.89
400¥13.21485¥5,285.94
600¥12.67067¥7,602.40
1,000¥12.02412¥12,024.12
1,400¥11.62060¥16,268.84
2,000¥11.21125¥22,422.50
Manufacturers Standard Package