SMT-1028-S-5V-2-R | ||
---|---|---|
DigiKey Part Number | 668-1571-2-ND - Tape & Reel (TR) 668-1571-1-ND - Cut Tape (CT) 668-1571-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMT-1028-S-5V-2-R | |
Description | BUZZER MAGNETIC 5V 10X10MM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 70mA 2.83kHz 93dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SMT-1028-S-5V-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 2.83kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 93dB @ 5V, 10cm | |
Current - Supply | 70mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥22.00900 | ¥220.09 |
25 | ¥20.30720 | ¥507.68 |
50 | ¥19.07160 | ¥953.58 |
100 | ¥17.88360 | ¥1,788.36 |
250 | ¥16.61496 | ¥4,153.74 |
500 | ¥15.42818 | ¥7,714.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.42818 | ¥15,428.18 |