SMS-1516MS-2-R | ||
---|---|---|
DigiKey Part Number | 668-SMS-1516MS-2-R-ND | |
Manufacturer | ||
Manufacturer Product Number | SMS-1516MS-2-R | |
Description | SPEAKR 16OHM 300MW TOP PORT 85DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 16 Ohms General Purpose Speaker 300 mW 800 Hz ~ 20 kHz Top Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 300mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | SmCo | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -30°C ~ 85°C | |
Distortion Rating | 5% Max |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥25.95000 | ¥259.50 |
600 | ¥18.18958 | ¥10,913.75 |