AS06608PS-2-R | |
---|---|
DigiKey Part Number | 668-1268-ND |
Manufacturer | |
Manufacturer Product Number | AS06608PS-2-R |
Description | SPEAKER 8OHM 500MW TOP PORT 94DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 3.1 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS06608PS-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 3.1 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Alnico (AlNiCo) | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.598" L x 2.598" W (66.00mm x 66.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥41.73900 | ¥417.39 |
25 | ¥38.47480 | ¥961.87 |
50 | ¥36.11360 | ¥1,805.68 |
200 | ¥33.84030 | ¥6,768.06 |
400 | ¥31.80958 | ¥12,723.83 |
600 | ¥29.96550 | ¥17,979.30 |