8 Ohms General Purpose Speaker 1 W 250 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS01808MR-LW152-R

DigiKey Part Number
668-1435-ND
Manufacturer
Manufacturer Product Number
AS01808MR-LW152-R
Description
SPEAKER 8OHM 1W TOP PORT 80DB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 250 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS01808MR-LW152-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/500mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1 W
Packaging
Tray
Power - Max
1.5 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
250 Hz ~ 20 kHz
Material - Magnet
Rare Earth
Frequency - Self Resonant
550Hz
Termination
Wire Leads
Impedance
8 Ohms
Size / Dimension
0.709" Dia (18.00mm)
Efficiency - dBA
80.00
Height - Seated (Max)
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.43000¥42.43
10¥32.47600¥324.76
25¥29.32560¥733.14
50¥27.19180¥1,359.59
100¥25.24500¥2,524.50
250¥22.93072¥5,732.68
500¥21.35296¥10,676.48
1,000¥19.90820¥19,908.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.