
AS01808MR-R | |
|---|---|
DigiKey Part Number | 668-1228-ND |
Manufacturer | |
Manufacturer Product Number | AS01808MR-R |
Description | SPEAKER 8OHM 1W TOP PORT 80DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 250 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01808MR-R Models |
Category | Efficiency - Testing 1W/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1 W |
Packaging Tray | Power - Max 1.5 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 250 Hz ~ 20 kHz | Material - Magnet Rare Earth |
Frequency - Self Resonant 550Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.709" Dia (18.00mm) |
Efficiency - dBA 80.00 | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥28.15800 | ¥281.58 |
| 25 | ¥25.41440 | ¥635.36 |
| 50 | ¥23.55560 | ¥1,177.78 |
| 100 | ¥21.86360 | ¥2,186.36 |
| 250 | ¥19.85068 | ¥4,962.67 |
| 500 | ¥18.47958 | ¥9,239.79 |
| 1,000 | ¥17.22423 | ¥17,224.23 |
| 5,000 | ¥16.53949 | ¥82,697.45 |




