AS01606MS-SC16-WP-2-R | |
---|---|
DigiKey Part Number | 668-AS01606MS-SC16-WP-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01606MS-SC16-WP-2-R |
Description | SPEAKER 6OHM 940MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 940 mW 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01606MS-SC16-WP-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 940 mW | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥14.73600 | ¥147.36 |
25 | ¥13.61120 | ¥340.28 |
40 | ¥12.79425 | ¥511.77 |
100 | ¥12.00620 | ¥1,200.62 |
300 | ¥11.18113 | ¥3,354.34 |
500 | ¥10.29502 | ¥5,147.51 |
1,000 | ¥10.02435 | ¥10,024.35 |