AS01532MR-R | |
---|---|
DigiKey Part Number | 668-AS01532MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01532MR-R |
Description | SPEAKR 32OHM 500MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 500 mW 920 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01532MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 920 Hz ~ 5 kHz | |
Frequency - Self Resonant | 920Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 5% Max |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥14.64600 | ¥146.46 |
25 | ¥13.52640 | ¥338.16 |
40 | ¥12.71500 | ¥508.60 |
100 | ¥11.93220 | ¥1,193.22 |
300 | ¥11.11260 | ¥3,333.78 |
500 | ¥10.23196 | ¥5,115.98 |
1,000 | ¥9.96301 | ¥9,963.01 |