AOM-6545L-R | ||
---|---|---|
DigiKey Part Number | 668-1427-ND | |
Manufacturer | ||
Manufacturer Product Number | AOM-6545L-R | |
Description | MIC COND ANLG OMNI -45DB 0.370"D | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 4.5 V ~ 10 V Omnidirectional (-45dB ±2dB) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | AOM-6545L-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -45dB ±2dB | |
S/N Ratio | 60dB | |
Impedance | 1 kOhms | |
Voltage - Rated | 4.5 V | |
Voltage Range | 4.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.370" Dia (9.40mm) | |
Height (Max) | 0.264" (6.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.18500 | ¥81.85 |
100 | ¥6.70130 | ¥670.13 |
1,000 | ¥5.38976 | ¥5,389.76 |
5,000 | ¥5.28165 | ¥26,408.25 |