AOM-4542L-R | ||
---|---|---|
DigiKey Part Number | 668-1417-ND | |
Manufacturer | ||
Manufacturer Product Number | AOM-4542L-R | |
Description | MIC COND ANLG OMNI -42DB 0.382"D | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-42dB ±3dB) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | AOM-4542L-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.84800 | ¥78.48 |
25 | ¥7.26680 | ¥181.67 |
50 | ¥6.84000 | ¥342.00 |
100 | ¥6.42790 | ¥642.79 |
300 | ¥5.96243 | ¥1,788.73 |
500 | ¥5.53014 | ¥2,765.07 |
1,000 | ¥5.16975 | ¥5,169.75 |
5,000 | ¥5.06607 | ¥25,330.35 |