AI-3736-P-C28-R | ||
---|---|---|
DigiKey Part Number | 668-1034-ND | |
Manufacturer | ||
Manufacturer Product Number | AI-3736-P-C28-R | |
Description | BUZZER PIEZO 12V 37.8MM PNL MNT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 3.6kHz 90dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.189" (4.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | AI-3736-P-C28-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 4 ~ 28V | |
Frequency | 3.6kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.189" (4.80mm) | |
Size / Dimension | 1.488" Dia (37.80mm) | |
Height - Seated (Max) | 0.945" (24.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.33000 | ¥114.33 |
10 | ¥93.57000 | ¥935.70 |
25 | ¥85.99120 | ¥2,149.78 |
50 | ¥80.51700 | ¥4,025.85 |
100 | ¥75.26400 | ¥7,526.40 |
250 | ¥74.22760 | ¥18,556.90 |
500 | ¥73.66082 | ¥36,830.41 |