



AI-2429-TWT-R | |
|---|---|
DigiKey Part Number | 668-1028-ND |
Manufacturer | |
Manufacturer Product Number | AI-2429-TWT-R |
Description | BUZZER PIEZO 12V 23.8MM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.9kHz 100dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2429-TWT-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 100dB @ 12V, 10cm |
Series | Current - Supply 8mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 20V | Size / Dimension 0.937" Dia (23.80mm) |
Frequency 2.9kHz | Height - Seated (Max) 0.650" (16.50mm) |
Technology Piezo |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.65000 | ¥40.65 |
| 10 | ¥31.02200 | ¥310.22 |
| 25 | ¥28.00440 | ¥700.11 |
| 50 | ¥25.95780 | ¥1,297.89 |
| 100 | ¥24.09390 | ¥2,409.39 |
| 250 | ¥21.87680 | ¥5,469.20 |
| 500 | ¥20.36630 | ¥10,183.15 |
| 1,000 | ¥18.98344 | ¥18,983.44 |










