
4304H5 | |
|---|---|
DigiKey Part Number | L71533-ND |
Manufacturer | |
Manufacturer Product Number | 4304H5 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 4304H5 Models |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5mm, T-1 3/4 |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 572nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.98mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.76300 | ¥37.63 |
| 100 | ¥2.72500 | ¥272.50 |
| 500 | ¥2.25936 | ¥1,129.68 |
| 1,000 | ¥2.10653 | ¥2,106.53 |
| 2,000 | ¥1.97661 | ¥3,953.22 |
| 5,000 | ¥1.83460 | ¥9,173.00 |
| 10,000 | ¥1.74600 | ¥17,460.00 |
| 25,000 | ¥1.64937 | ¥41,234.25 |





