
PE42462A-X | |
|---|---|
DigiKey Part Number | 1046-PE42462A-XTR-ND - Tape & Reel (TR) 1046-PE42462A-XCT-ND 1046-PE42462A-XDKR-ND |
Manufacturer | |
Manufacturer Product Number | PE42462A-X |
Description | SP6T, ABSORPTIVE, 50 RF SWITCH, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 8GHz |
Manufacturer pSemi | IIP3 60dBm |
Series | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.3V ~ 5.5V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SP6T | Mounting Type Surface Mount |
Frequency Range 10MHz ~ 8GHz | Package / Case 24-VFQFN Exposed Pad |
Isolation 30dB | Supplier Device Package 24-QFN (4x4) |
Insertion Loss 1.6dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥24.78732 | ¥12,393.66 |
| 1,000 | ¥24.13383 | ¥24,133.83 |
| 1,500 | ¥23.80662 | ¥35,709.93 |
| 2,500 | ¥23.44398 | ¥58,609.95 |
| 3,500 | ¥23.23205 | ¥81,312.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥32.17900 | ¥321.79 |
| 25 | ¥29.66280 | ¥741.57 |
| 100 | ¥26.89900 | ¥2,689.90 |
| 250 | ¥25.93868 | ¥6,484.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥32.17900 | ¥321.79 |
| 25 | ¥29.66280 | ¥741.57 |
| 100 | ¥26.89900 | ¥2,689.90 |
| 250 | ¥25.93868 | ¥6,484.67 |









