
PE4250MLI-Z | |
|---|---|
DigiKey Part Number | 1046-1017-2-ND - Tape & Reel (TR) 1046-1017-1-ND - Cut Tape (CT) 1046-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4250MLI-Z |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
Category | Test Frequency 3GHz |
Manufacturer pSemi | P1dB 30.5dBm |
Series | IIP3 59dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked, Single/Dual Line Control |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 10MHz ~ 3GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Isolation 40dB | Supplier Device Package 8-MSOP |
Insertion Loss 0.75dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥12.52900 | ¥125.29 |
| 25 | ¥11.41240 | ¥285.31 |
| 100 | ¥10.18780 | ¥1,018.78 |
| 250 | ¥9.60380 | ¥2,400.95 |
| 500 | ¥9.36328 | ¥4,681.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.72365 | ¥17,447.30 |
| 4,000 | ¥8.52738 | ¥34,109.52 |
| 6,000 | ¥8.42910 | ¥50,574.60 |



