
PE42512A-X | |
|---|---|
DigiKey Part Number | 1046-PE42512A-XTR-ND - Tape & Reel (TR) 1046-PE42512A-XCT-ND - Cut Tape (CT) 1046-PE42512A-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42512A-X |
Description | SP12T, ABSORPTIVE, 50 INSTRUMENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP12T 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Insertion Loss 3.1dB |
Manufacturer pSemi | Test Frequency 8GHz |
Series | IIP3 60dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.3V ~ 5.5V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SP12T | Mounting Type Surface Mount |
Frequency Range 9kHz ~ 8GHz | Package / Case 32-VFQFN Exposed Pad |
Isolation 22dB | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥242.81000 | ¥242.81 |
| 10 | ¥196.13100 | ¥1,961.31 |
| 25 | ¥184.47720 | ¥4,611.93 |
| 100 | ¥171.66610 | ¥17,166.61 |
| 250 | ¥165.56036 | ¥41,390.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥165.11776 | ¥82,558.88 |



