EK64908-11 | |
---|---|
DigiKey Part Number | 1046-1075-ND |
Manufacturer | |
Manufacturer Product Number | EK64908-11 |
Description | KIT EVAL FOR PE64908 |
Customer Reference | |
Detailed Description | UltraCMOS®, DuNE™ PE64908 Digitally Tunable Capacitor 100MHz ~ 3GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Digitally Tunable Capacitor | |
Frequency | 100MHz ~ 3GHz | |
For Use With/Related Products | PE64908 | |
Supplied Contents | Board(s) |