C5780.41.01 | ||
---|---|---|
DigiKey Part Number | C5780B-41-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | C5780.41.01 | |
Description | CABLE COAXIAL RG59 20AWG | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable 20 AWG (0.52mm²) RG-59 1000.0' (304.80m) 75 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 20 AWG (0.52mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.234" (5.94mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | MATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.144" (3.66mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 40% | |
VoP, Velocity of Propagation | 85 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.68228 | ¥1,682.28 |
3,000 | ¥1.58032 | ¥4,740.96 |
5,000 | ¥1.49874 | ¥7,493.70 |
10,000 | ¥1.42737 | ¥14,273.70 |
25,000 | ¥1.33561 | ¥33,390.25 |
50,000 | ¥1.32542 | ¥66,271.00 |