C2105A.93.08 | |
---|---|
DigiKey Part Number | C2105N-50-ND |
Manufacturer | |
Manufacturer Product Number | C2105A.93.08 |
Description | HOOK-UP STRND 14AWG BROWN 50' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Brown 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.56000 | ¥181.56 |
5 | ¥148.56800 | ¥742.84 |
10 | ¥115.55600 | ¥1,155.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/449/HOOK-UP STRANDED YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/957/HOOK-UP STRANDED BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/184/HOOK-UP STRANDED GREEN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/863/HOOK-UP STRANDED GRAY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/306/HOOK-UP STRANDED RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/151/HOOK-UP STRANDED BROWN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/151/HOOK-UP STRANDED BROWN_tmb.jpg)