04497.60.05 | |
---|---|
DigiKey Part Number | 04497.60.05-ND |
Manufacturer | |
Manufacturer Product Number | 04497.60.05 |
Description | UTILITY LIGHT STD 125V 1650W 50' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Utility Light Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Standard | |
Type | Utility Light | |
Cable Length | 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 125VAC | |
Lamp Wattage | 1650 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥860.60167 | ¥5,163.61 |