


39410 | |
|---|---|
DigiKey Part Number | 2293-39410-ND |
Manufacturer | |
Manufacturer Product Number | 39410 |
Description | TEK TRAY, ENDURA-TEK, 18 X 11-3/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tray Transport Polypropylene 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) |
Datasheet | Datasheet |
Category | Type Tray |
Manufacturer Protektive Pak | Usage Transport |
Series | Dimensions - Overall 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Chemical and Moisture Resistant, Conductive, Stackable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥860.14000 | ¥860.14 |
| 10 | ¥790.48300 | ¥7,904.83 |
| 25 | ¥768.59840 | ¥19,214.96 |
| 50 | ¥753.77780 | ¥37,688.89 |
| 100 | ¥740.26090 | ¥74,026.09 |




