Tray Transport Polypropylene 22.75" L x 17.50" W x 2.50" H (577.9mm x 444.5mm x 63.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tray Transport Polypropylene 22.75" L x 17.50" W x 2.50" H (577.9mm x 444.5mm x 63.5mm)
Protektive Pak’s ENDURA-TEK™ Material Overview

39411

DigiKey Part Number
2293-39411-ND
Manufacturer
Manufacturer Product Number
39411
Description
TEK TRAY, ENDURA-TEK, 22-3/4 X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tray Transport Polypropylene 22.75" L x 17.50" W x 2.50" H (577.9mm x 444.5mm x 63.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tray
Manufacturer
Protektive Pak
Usage
Transport
Series
Dimensions - Overall
22.75" L x 17.50" W x 2.50" H (577.9mm x 444.5mm x 63.5mm)
Packaging
Bulk
Material
Polypropylene
Part Status
Active
Features
Chemical and Moisture Resistant, Conductive, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,484.40000¥1,484.40
10¥1,375.94900¥13,759.49
25¥1,341.56280¥33,539.07
50¥1,318.18020¥65,909.01
Manufacturers Standard Package