37821 | |
---|---|
DigiKey Part Number | 37821-ND |
Manufacturer | |
Manufacturer Product Number | 37821 |
Description | LINER TRASH CAN 22X16X58 50PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Liner | |
For Use With/Related Products | Trash Receptacles | |
Specifications | 22" L x 16" W, Black, Static Dissipative |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,762.08000 | ¥1,762.08 |
10 | ¥1,648.82300 | ¥16,488.23 |