37673 | ||
---|---|---|
DigiKey Part Number | 37673-ND | |
Manufacturer | ||
Manufacturer Product Number | 37673 | |
Description | TABLE MAT 2.96' X 1.48' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Dissipative Table, Workbench Grounding Mat 2.96' (0.90m) X 1.48' (0.45m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 2.96' (0.90m) | |
Width | 1.48' (0.45m) | |
Thickness | 0.06" (1.52mm) | |
Color | - | |
Material | - | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | Ground Snap (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.83000 | ¥190.83 |
10 | ¥179.45600 | ¥1,794.56 |
100 | ¥159.01450 | ¥15,901.45 |