Reel Holder Storage Corrugated Fiberboard 5.75" L x 8.27" W x 7.24" H (146.0mm x 210.0mm x 184.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reel Holder Storage Corrugated Fiberboard 5.75" L x 8.27" W x 7.24" H (146.0mm x 210.0mm x 184.0mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37566

DigiKey Part Number
37566-ND
Manufacturer
Manufacturer Product Number
37566
Description
HLDR 5SLT 5-3/4X8-1/4X7-1/4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Reel Holder Storage Corrugated Fiberboard 5.75" L x 8.27" W x 7.24" H (146.0mm x 210.0mm x 184.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Reel Holder
Manufacturer
Protektive Pak
Usage
Storage
Series
Dimensions - Overall
5.75" L x 8.27" W x 7.24" H (146.0mm x 210.0mm x 184.0mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Active
Features
5 Cells, Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥282.08000¥282.08
10¥253.33400¥2,533.34
25¥244.53240¥6,113.31
50¥238.63040¥11,931.52
100¥233.28900¥23,328.90
250¥226.97948¥56,744.87
Manufacturers Standard Package