


37563 | |
|---|---|
DigiKey Part Number | 16-1241-ND |
Manufacturer | |
Manufacturer Product Number | 37563 |
Description | REEL HOLDER 7" 15 SLOTS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reel Holder Storage Corrugated Fiberboard 17.50" L x 8.25" W x 7.25" H (444.5mm x 209.6mm x 184.2mm) |
Datasheet | Datasheet |
Category | Type Reel Holder |
Manufacturer Desco | Usage Storage |
Series | Dimensions - Overall 17.50" L x 8.25" W x 7.25" H (444.5mm x 209.6mm x 184.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 15 Cells, Dissipative |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥485.06000 | ¥485.06 |
| 10 | ¥440.62100 | ¥4,406.21 |
| 25 | ¥426.82280 | ¥10,670.57 |
| 50 | ¥417.52820 | ¥20,876.41 |
| 100 | ¥409.08540 | ¥40,908.54 |




