


37565 | |
|---|---|
DigiKey Part Number | 16-1542-ND |
Manufacturer | |
Manufacturer Product Number | 37565 |
Description | HLDR 15SLT 17-1/2X15-5/8X15-1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reel Holder Storage Corrugated Fiberboard 17.52" L x 15.63" W x 15.24" H (455.0mm x 397mm x 387mm) |
Datasheet | Datasheet |
Category | Type Reel Holder |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 17.52" L x 15.63" W x 15.24" H (455.0mm x 397mm x 387mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 15 Cells, Dissipative |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥872.36000 | ¥872.36 |
| 10 | ¥801.82600 | ¥8,018.26 |
| 25 | ¥779.64800 | ¥19,491.20 |
| 50 | ¥764.63420 | ¥38,231.71 |
| 100 | ¥750.94090 | ¥75,094.09 |







