37509 | |
---|---|
DigiKey Part Number | 37509-ND |
Manufacturer | |
Manufacturer Product Number | 37509 |
Description | STORAGE CONTAINER 17X9-7/8X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 17.00" L x 9.88" W x 2.5" H (431.8mm x 250.8mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage | |
Dimensions - Overall | 17.00" L x 9.88" W x 2.5" H (431.8mm x 250.8mm x 63.5mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.61000 | ¥94.61 |