37010 | |
---|---|
DigiKey Part Number | 37010-ND |
Manufacturer | |
Manufacturer Product Number | 37010 |
Description | SHIPPER ESD SMALL 4-1/2X3-3/4X1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 4.50" L x 3.75" W x 1.00" H (114.3mm x 95.3mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 4.50" L x 3.75" W x 1.00" H (114.3mm x 95.3mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.13964 | ¥9,284.91 |