2014 38X58 | ||
---|---|---|
DigiKey Part Number | 201438X58D-ND | |
Manufacturer | ||
Manufacturer Product Number | 2014 38X58 | |
Description | DRUM LINER STATIC DSSPTV 38"X58" | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Liner | |
For Use With/Related Products | Trash Receptacles | |
Specifications | 58" L x 38" W, Black, Static Dissipative | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,053.99000 | ¥5,053.99 |