8PM-11-0004-02-260 | |
---|---|
DigiKey Part Number | 1212-1831-ND |
Manufacturer | |
Manufacturer Product Number | 8PM-11-0004-02-260 |
Description | CONN SPRING PISTON 4POS R/A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.89700 | ¥238.97 |
25 | ¥22.63480 | ¥565.87 |
50 | ¥22.10940 | ¥1,105.47 |
100 | ¥21.05700 | ¥2,105.70 |
250 | ¥18.42472 | ¥4,606.18 |
500 | ¥17.89834 | ¥8,949.17 |
1,250 | ¥15.26630 | ¥19,082.88 |
2,500 | ¥14.21344 | ¥35,533.60 |