801-87-006-20-001101 | ||
---|---|---|
DigiKey Part Number | 1212-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | 801-87-006-20-001101 | |
Description | CONN SOCKET 6P 0.1 GOLD PCB R/A | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Socket Connector 0.100" (2.54mm) Through Hole, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 801-87-006-20-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53800 | ¥85.38 |
100 | ¥7.66340 | ¥766.34 |
500 | ¥6.26980 | ¥3,134.90 |
1,600 | ¥5.22484 | ¥8,359.74 |
6,400 | ¥4.87653 | ¥31,209.79 |
11,200 | ¥4.63270 | ¥51,886.24 |