360-80-113-00-001101 | |
---|---|
DigiKey Part Number | 360-80-113-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 360-80-113-00-001101 |
Description | CONN HDR STRIP SLOT 13POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 Position Header Strip Connector Slotted Tin |
Datasheet | Datasheet |
EDA/CAD Models | 360-80-113-00-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Slotted | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥18.96303 | ¥5,688.91 |