350-10-164-00-006101 | ||
---|---|---|
DigiKey Part Number | 1212-1141-ND | |
Manufacturer | ||
Manufacturer Product Number | 350-10-164-00-006101 | |
Description | CONN HEADER VERT 64POS 2.54MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | 0.394" (10.00mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 150VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.51000 | ¥87.51 |
10 | ¥78.76000 | ¥787.60 |
250 | ¥62.77884 | ¥15,694.71 |
500 | ¥58.97398 | ¥29,486.99 |
1,000 | ¥52.12542 | ¥52,125.42 |