350-10-120-00-001101 | |
---|---|
DigiKey Part Number | 1212-1137-ND |
Manufacturer | |
Manufacturer Product Number | 350-10-120-00-001101 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350-10-120-00-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.156" (3.96mm) | |
Contact Length - Post | 0.164" (4.17mm) | |
Overall Contact Length | 0.477" (12.12mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 150VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥32.16400 | ¥321.64 |
400 | ¥24.79613 | ¥9,918.45 |
800 | ¥21.96236 | ¥17,569.89 |
1,200 | ¥20.54540 | ¥24,654.48 |