315-87-105-41-003101 | |
---|---|
DigiKey Part Number | 1212-1117-ND |
Manufacturer | |
Manufacturer Product Number | 315-87-105-41-003101 |
Description | CONN SOCKET 5POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.095" (2.41mm) | |
Contact Length - Post | 0.095" (2.41mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.53200 | ¥45.32 |
100 | ¥3.73360 | ¥373.36 |
500 | ¥3.24696 | ¥1,623.48 |
2,500 | ¥2.43519 | ¥6,087.98 |
5,000 | ¥2.35403 | ¥11,770.15 |
10,000 | ¥2.19167 | ¥21,916.70 |