10-SP4.2-37 | ||
---|---|---|
DigiKey Part Number | 10-SP4.2-37-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-SP4.2-37 | |
Description | SOLAR CELL 90MW 6.5V 10PACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solar Cell 90 mW 6.5 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 90 mW | |
Current @ Pmpp | 22 mA | |
Voltage @ Pmpp | 4.2 V | |
Current - Short Circuit (Isc) | 28 mA | |
Type | - | |
Voltage - Open Circuit | 6.5 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 3.311" L x 1.449" W x 0.009" H (84.10mm x 36.80mm x 0.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥31.17690 | ¥3,117.69 |