10-SP3-37 | ||
---|---|---|
DigiKey Part Number | 10-SP3-37-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-SP3-37 | |
Description | SOLAR CELL 70MW 4.6V 10PACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solar Cell 70 mW 4.6 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 70 mW | |
Current @ Pmpp | 22 mA | |
Voltage @ Pmpp | 3 V | |
Current - Short Circuit (Isc) | 28 mA | |
Type | - | |
Voltage - Open Circuit | 4.6 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.520" L x 1.449" W x 0.009" H (64.00mm x 36.80mm x 0.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥26.13500 | ¥2,613.50 |