PM10CZF120 | ||
---|---|---|
DigiKey Part Number | PM10CZF120-ND | |
Manufacturer | ||
Manufacturer Product Number | PM10CZF120 | |
Description | MOD IPM 6PAC 1200V 10A | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 1.2 kV 10 A Power Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Chassis Mount | |
Package / Case | Power Module |