CD611616B | ||
---|---|---|
DigiKey Part Number | 835-1074-ND | |
Manufacturer | ||
Manufacturer Product Number | CD611616B | |
Description | DIODE MOD GP 1600V 160A POWRBLOK | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 160A Chassis Mount POW-R-BLOK™ Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 160A | |
Voltage - Forward (Vf) (Max) @ If | 1.43 V @ 520 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module | |
Supplier Device Package | POW-R-BLOK™ Module | |
Base Product Number |