PS-12260 NB2 | ||
---|---|---|
DigiKey Part Number | 3164-PS-12260NB2-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-12260 NB2 | |
Description | BATTERY LEAD ACID 12V 26AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 26Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.56" L x 6.97" W x 4.92" H (166.6mm x 177.0mm x 125.0mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 1.3A | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥802.59000 | ¥802.59 |
10 | ¥665.37700 | ¥6,653.77 |
50 | ¥579.63200 | ¥28,981.60 |
100 | ¥548.76450 | ¥54,876.45 |