RDK-138 | ||
---|---|---|
DigiKey Part Number | 596-1197-ND | |
Manufacturer | ||
Manufacturer Product Number | RDK-138 | |
Description | KIT REF DESIGN 1.2W PS TN FAMILY | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LNK304 - AC/DC, Non-Isolated 2, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 2, Non-Isolated | |
Power - Output | 1.2 W | |
Voltage - Output | 5V, 12V | |
Current - Output | 80mA, 50mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | 66kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LNK304 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥812.98500 | ¥3,251.94 |