ISO5125I-65 | ||
---|---|---|
DigiKey Part Number | 1810-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO5125I-65 | |
Description | DC/DC CONVERTER 5W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame DC DC Converter 1 Output 200mA 15.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 14.5V | |
Voltage - Input (Max) | 15.5V | |
Number of Outputs | 1 | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 5W | |
Voltage - Isolation | 10.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.72" L x 1.85" W x 1.75" H (120.0mm x 47.0mm x 44.5mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,904.16000 | ¥1,904.16 |
10 | ¥1,845.55200 | ¥18,455.52 |
40 | ¥1,707.87875 | ¥68,315.15 |