Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 250 mA | |
Steps per Revolution | 24 | |
Step Angle | 15° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 1.1 / 7.77 | |
Size / Dimension | Round - 0.807" Dia (20.50mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.335" (8.50mm) | |
Mounting Hole Spacing | 0.984" (25.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 20 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.41gcm² | |
Approval Agency | - | |
Weight | 0.052 lb (23.59 g) | |
Base Product Number |