EMP-48-2# | ||
---|---|---|
DigiKey Part Number | EMP-48-2#-ND | |
Manufacturer | ||
Manufacturer Product Number | EMP-48-2# | |
Description | TEST LEAD TIP PLG TO TIP PLG 48" | |
Customer Reference | ||
Detailed Description | 48.0" (1219.20mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Pin Tip to Pin Tip | |
1st Connector | Tip Plug, Stackable | |
2nd Connector | Tip Plug, Stackable | |
Cable Length | 48.0" (1219.20mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 3000VDC (3kV) | |
Current Rating (Amps) | 5 A | |
Temperature Range | 131°F (55°C) |