Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Who is Pomona Electronics?

6884

DigiKey Part Number
501-1713-ND
Manufacturer
Manufacturer Product Number
6884
Description
CONN BIND POST DL FLUTD BLK/RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30 A
Manufacturer
Pomona Electronics
Material - Body
Brass
Packaging
Bulk
Plating - Body
Nickel
Part Status
Active
Color
Black, Red
Type
Standard, Dual
Cross Hole Diameter
0.156" (3.96mm)
Head Style
Fluted
Material - Insulation
Polyamide (PA), Nylon
Termination
Threaded and Turret
Voltage Rating
500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 306
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.06000¥47.06