6109 | ||
---|---|---|
DigiKey Part Number | 6109PO-ND | |
Manufacturer | ||
Manufacturer Product Number | 6109 | |
Description | TEST CLIP SOIC 44 (2 X 22) | |
Customer Reference | ||
Detailed Description | SOIC, 0.30 to 0.60" Wide Test Clip 44 (2 x 22) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | SOIC, 0.30 to 0.60" Wide | |
Number of Positions or Pins (Grid) | 44 (2 x 22) | |
Contact Finish | Gold | |
Contact Material | - |