5929-0 | ||
---|---|---|
DigiKey Part Number | 5929-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 5929-0 | |
Description | MICROGRABBER BLK 0.025" SQ 10PC | |
Customer Reference | ||
Detailed Description | Black Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style, Rotating | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.050" (1.27mm) | |
Features | Plunger Style, Rotating | |
Length | 2.120" (53.85mm) | |
Length - Barrel | - | |
Temperature Range | 176°F (80°C) Max | |
Termination | 0.025" (0.64mm) Square Pins (2) | |
Color | Black | |
Quantity | 10 Pieces | |
For Use With/Related Products | - |